1400000070 | IMM Photonics
Fibre tester adapter
Order No.: 22K974
EAN: 4099891471798
MPN:
1400000070
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fiber tester adapters, type IMM-Photonics 1400000070.
Adapts Fiberpoint fiber testers 2.5 mm to 1.25 mm fiber; Attenuation: max. 1.0 dB. Dimensions: 26 x 8.5 mm. Weight: 10 g. Supplied with 2 dust protection caps.
Type: 1400000070, adapter
Technical specifications
Version | Fasertestgeräte-Adapter | |
Width | 8.5 mm | |
Weight | 10 g | |
Length | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |