7430000062 | IMM Photonics

IMM Photonics fiberglass cleaner, package, 7430000062

Order No.: 13L2756
EAN: 4099891434199
MPN:
7430000062
7430000062 IMM Photonics Cleaning Agents
Image may differ
Unit Price (€ / pc.)
82.110 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.110 €
5 pcs.
74.970 €
10 pcs.
71.281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dry cleaner for FOC connectors, type IMM-Photonics IBC Brand Cleaner LC/SC.

For dry cleaning of FOC connectors, suitable for UPC and APC polish. Removes dust, lint, graphite, distilled water stains, skin grease, hand creme, vegetable oil, as well as alcohol and NaCl residue. The extractable tip (27 mm) is automatically turned by 180°; Cleaning cycles: min. 525. Working temperatures: –10 to +60 °C

Type: 7430000062, for 1.25 mm, LC, MU, and URM connectors

Technical specifications
Usage Glasfasernetzwerk Panels und Baugruppen
Version LWL-Reiniger
Container Packung
Logistics
Country of origin VN
Customs tariff number 84798997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes