BD179 | Inchange Semiconductor

Bipolar junction transistor, NPN, 80 V, THT, TO-126, BD179

Order No.: 13S6250
EAN: 4099879028075
MPN:
BD179
Series: BD
BD179 Inchange Semiconductor Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.4403 €

NPN power transistor, BD179, ISC

This silicon NPN power transistor is designed for medium power linear and switching applications.

Features

  • DC current gain
  • Collector-emitter sustaining voltage
Technical specifications
Ausführung NPN
Gehäuse TO-126
max.Spannung zwischen Kollektor und Basis Vcbo 80 V
max.Spannung zwischen Kollektor und Emitter Vceo 80 V
Montage THT
Nennstrom 3 A
Transitfrequenz fTmin 3 MHz
Logistics
Ursprungsland PH
Zolltarifnummer 85412900
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes