BDW84D | Inchange Semiconductor
Bipolar junction transistor, PNP, -15 A, -120 V, THT, TO-3PN, BDW84D
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: On Request **
PNP power transistor, BDW84D, ISC
This silicon PNP power transistor is designed for use in power linear and switching applications.
Features
- With TO-3PN package
- High DC current gain
Technical specifications
Version | PNP | |
Enclosure | TO-3PN | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -120 V | |
max.voltage between collector and emitter Vceo | -120 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Transit frequency fTmin | 1 MHz | |
Collector current | -15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |