BUV46-T | Inchange Semiconductor

Bipolar junction transistor, NPN, 5 A, 400 V, THT, TO-220, BUV46-T

Order No.: 19S4947
EAN: 4099879029218
MPN:
BUV46-T
Series: BUV46
BUV46-T Inchange Semiconductor Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 97 pcs.
Leadtime: 8 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
1.6898 €
100 pcs.
1.4399 €
500 pcs.
1.2614 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN power transistor, BUV46-T, ISC

This silicon NPN power transistor is designed for general purpose switching, switch mode power supplies, electronic ballasts for fluorescent lighting.

Features

  • With TO-220C package
  • High voltage
  • Fast switching
Technical specifications
Version NPN
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 850 V
max.voltage between collector and emitter Vceo 400 V
min. operating temperature -65 °C
Assembly THT
Rated current 6 A
Power dissipation 70 W
Collector current 5 A
Logistics
Country of origin IN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes