TIP145-T | Inchange Semiconductor
Bipolar junction transistor, -10 A, -60 V, THT, TO-3PN, TIP145-T
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: On Request
Transistor, TIP145-T, ISC
Designed for general−purpose amplifier and low frequency switching applications
Features
- Collector-Emitter sustaining voltage
- Collector-Emitter saturation voltage
- Monolithic construction with Built-in Base-Emitter shunt resistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-3PN | |
| Collector current | -10 A | |
| max.voltage between collector and emitter Vceo | -60 V | |
| max.voltage between collector and base Vcbo | -60 V | |
| Power dissipation | 125 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |