TIP162 | Inchange Semiconductor

Bipolar junction transistor, NPN, 10 A, 380 V, THT, TO-3PN, TIP162

Order No.: 25S4350
EAN: 4099879029904
MPN:
TIP162
Series: TIP
TIP162 Inchange Semiconductor Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
415.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
2.7727 €

NPN power transistor, TIP162, ISC

This silicon NPN Darlington power transistor is designed for use in automotive ignition, switching and motor control applications.

Features

  • Collector-emitter sustaining voltage
  • Low collector-emitter saturation voltage
Technical specifications
Version NPN
Enclosure TO-3PN
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 380 V
max.voltage between collector and emitter Vceo 380 V
min. operating temperature -65 °C
Assembly THT
Rated current 10 A
Saturation voltage 2.2 V
Power dissipation 125 W
Collector current 10 A
Min DC gain 200 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes