TIP31C | Inchange Semiconductor
Bipolar junction transistor, NPN, 3 A, 100 V, THT, TO-220, TIP31C
Unit Price (€ / pc.)
0.5831 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, TIP31C, ISC
This silicon NPN power transistor is designed for medium power linear and switching applications.
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
Assembly | THT | |
Rated current | 3 A | |
Saturation voltage | 1.2 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 40 W | |
Collector current | 3 A |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |