BC848BE6327 | Infineon Technologies

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC848BE6327

Order No.: 12S6272
EAN: 4099879027276
MPN:
BC848BE6327
Series: BC8x
BC848BE6327 Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,485.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
48000 pcs.
0.0309 €

Bipolar transistor, BC848BE6327, Infineon Technologies

Features

  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For AF input stages and driver applications
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage 250 mV
Transit frequency fTmin 250 MHz
Power dissipation 0.33 W
Collector current 100 mA
Max DC amplification 450 mA
Min DC gain 200 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes