BC850CE6327 | Infineon Technologies

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC850CE6327

Order No.: 12S6279
EAN: 4099879027313
MPN:
BC850CE6327
Series: BC8x
BC850CE6327 Infineon Technologies Bipolar Transistors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.1119 € *
Available: 1,827 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1119 €
250 pcs.
0.0964 €
1250 pcs.
0.0833 €
3000 pcs.
0.0750 €
10000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bipolar transistor, BC850CE6327, Infineon Technologies

Features

  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For AF input stages and driver applications
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -65 °C
Assembly SMD
Rated current 100 mA
Saturation voltage 250 mV
Transit frequency fTmin 250 MHz
Power dissipation 0.33 W
Collector current 100 mA
Max DC amplification 800 mA
Min DC gain 420 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes