BCR08PN | Infineon Technologies

Bipolar junction transistor, NPN/PNP, 100 mA, 50 V, SMD, SOT-363, BCR08PN

Order No.: 12S6589
EAN: 4099879027498
MPN:
BCR08PN
Series: BCR
BCR08PN Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0666 €

Bipolar transistor, BCR08PN, Infineon Technologies

The BCR08PN is a transistor array that improves mounting density, allowing more transistors to occupy less space.

Features

  • Low current gain
  • Two (galvanic) internal isolated NPN/PNP
  • Built in bias resistor NPN and PNP
  • Pb-free and RoHs-compliant

Applications

  • Switching circuit
  • Inverters
  • Interface circuit
  • Driver circuit
Technical specifications
Version NPN/PNP
Enclosure SOT-363
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -65 °C
Assembly SMD
Rated current 100 mA
Saturation voltage 300 mV
Transit frequency fTmin 170 MHz
Power dissipation 0.25 W
Collector current 100 mA
Min DC gain 70 mA
Logistics
Country of origin MY
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes