BCR162E6327 | Infineon Technologies

Bipolar junction transistor, PNP, 100 mA, 50 V, SMD, SOT-23, BCR162E6327

Order No.: 12S6619
EAN: 4099879027597
MPN:
BCR162E6327
Series: BCR
BCR162E6327 Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,413.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.0393 €

Bipolar transistor, BCR162E6327, Infineon Technologies

Features

  • Built in bias resistor
  • Low current gain
  • High collector-emitter breakdown voltage
  • Pb-free and RoHs-compliant

Applications

  • Switching circuit
  • Inverters
  • Interface circuit
  • Driver circuit
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage 300 mV
Transit frequency fTmin 200 MHz
Power dissipation 0.2 W
Collector current 100 mA
Min DC gain 20 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes