BFP620FH7764XTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 80 mA, 2.3 V, SMD, TSFP-4, BFP620FH7764XTSA1

Order No.: 88S7103
EAN: 4099879031723
MPN:
BFP620FH7764XTSA1
SP000745304
Series: BFP
BFP620FH7764XTSA1 Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3927 €

Bipolar transistor, BFP620FH7764XTSA1, Infineon Technologies

Features

  • Low current gain
  • Low collector-emitter breakdown voltage
  • Gold metallisation for extra high reliability
  • Pb-free and RoHs-compliant
Technical specifications
Version NPN
Enclosure TSFP-4
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 7.5 V
max.voltage between collector and emitter Vceo 2.3 V
min. operating temperature -55 °C
Assembly SMD
Transit frequency fTmin 65 GHz
Power dissipation 0.185 W
Collector current 80 mA
Max DC amplification 270 mA
Min DC gain 110 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes