BFP740ESDH6327XTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 45 mA, 4.2 V, SMD, SOT-343, BFP740ESDH6327XTSA1

Order No.: 88S7116
EAN: 4099879031761
MPN:
BFP740ESDH6327XTSA1
SP000785486
Series: BFP
BFP740ESDH6327XTSA1 Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3689 €

Bipolar transistor, BFP740ESDH6327XTSA1, Infineon Technologies

The BFP740ESDH6327XTSA1 is a wideband NPN RF heterojunction bipolar transistor (HBT) with an integrated ESD protection.

Features

  • Unique combination of high end RF performance and robustness
  • High gain
  • Integrated protection circuit

Applications

  • Satellite communication systems: GNSS navigation systems (GPS, GLONASS, BeiDou, Galileo), satellite radio (SDARs, DAB) and C-band LNB
  • Wireless communications: WLAN, WiMax and UWB
  • Multimedia applications such as portable TV, CATV and FM radio
  • ISM applications like RKE, AMR and Zigbee, as well as for emerging wireless applications
Technical specifications
Ausführung NPN
Gehäuse SOT-343
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo 4.9 V
max.Spannung zwischen Kollektor und Emitter Vceo 4.2 V
min. Temperatur -55 °C
Montage SMD
Transitfrequenz fTmin 45 GHz
Verlustleistung VA (AC) 0.16 W
Kollektorstrom 45 mA
Max Gleichstromverstärkung 400 mA
Min Gleichstromverstärkung 160 mA
Logistics
Zolltarifnummer 85412900
Originalverpackung Rolle mit 3.000 Stück