BFP740FESDH6327XTSA1 | Infineon Technologies
Bipolar junction transistor, NPN, 45 mA, 4.2 V, SMD, TSFP-4, BFP740FESDH6327XTSA1
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Bipolar transistor, BFP740FESDH6327XTSA1, Infineon Technologies
The BFP740FESDH6327XTSA1 is a very low noise wideband NPN bipolar RF transistor. The device is based on a reliable high volume silicon germanium carbon (SiGe:C) heterojunction bipolar technology.
Features
- High RF input power
- High ESD protection
- Low noise
- Pb-free and RoHs-compliant
Applications
- As low noise amplifier (LNA) in mobile, portable and fixed connectivity applications.
- As discrete active mixer, amplifier in VCOs and buffer amplifier
- Multimedia applications such as mobile/portable TV, CATV, FM Radio
- Satellite communication systems navigation systems, satellite radio and C-band LNB
Technical specifications
Version | NPN | |
Enclosure | TSFP-4 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 4.9 V | |
max.voltage between collector and emitter Vceo | 4.2 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Transit frequency fTmin | 47 GHz | |
Power dissipation | 0.16 W | |
Collector current | 45 mA | |
Max DC amplification | 400 mA | |
Min DC gain | 160 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |