BFP842ESDH6327XTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 40 mA, 3.25 V, SMD, SOT-343, BFP842ESDH6327XTSA1

Order No.: 88S7123
EAN: 4099879031792
MPN:
BFP842ESDH6327XTSA1
SP000943012
Series: BFP
BFP842ESDH6327XTSA1 Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3332 €

Bipolar transistor, BFP842ESDH6327XTSA1, Infineon Technologies

The BFP842ESDH6327XTSA1 is a high performance RF heterojunction bipolar transistor (HBT) with an integrated ESD protection suitable for 2.3 - 3.5 GHz LNA applications.

Features

  • Unique combination of high end RF performance and robustness
  • Integrated protection circuits
  • High RF gain
  • High transition frequency

Applications

  • Wireless communications: WLAN, WiMAX and Bluetooth
  • Satellite communication systems: GNSS navigation systems, satellite radio and C-band LNB
  • Multimedia applications such as mobile/portable TV, mobile TV and FM radio
  • ISM applications like RKE, AMR and Zigbee
Technical specifications
Version NPN
Enclosure SOT-343
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 4.1 V
max.voltage between collector and emitter Vceo 3.25 V
min. operating temperature -55 °C
Assembly SMD
Transit frequency fTmin 57 GHz
Power dissipation 0.12 W
Collector current 40 mA
Max DC amplification 450 mA
Min DC gain 150 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes