BFR183E6327 | Infineon Technologies

Bipolar junction transistor, NPN, 65 mA, 12 V, SMD, SOT-23, BFR183E6327

Order No.: 16S9825
EAN: 4099879029010
MPN:
BFR183E6327
Series: BFR
BFR183E6327 Infineon Technologies Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
542.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1809 €

Bipolar transistor, BFR183E6327, Infineon Technologies

The BFR183E6327 is a low noise silicon bipolar RF transistor that is used for high-gain broadband amplifiers.

Features

  • Low current gain
  • High collector-emitter breakdown voltage
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For low noise applications
  • For high gain broadbans amplifiers
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 20 V
max.voltage between collector and emitter Vceo 12 V
min. operating temperature -55 °C
Assembly SMD
Transit frequency fTmin 8 GHz
Power dissipation 0.45 W
Collector current 65 mA
Max DC amplification 140 mA
Min DC gain 70 mA
Logistics
Country of origin MY
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes