SMBT2222AE6327 | Infineon Technologies
Bipolar junction transistor, NPN, 600 mA, 40 V, SMD, SOT-23, SMBT2222AE6327
Abgekündigt
Unit Price (€ / pc.)
0.1249 € *
Available: 130 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.0988 €
500 pcs.
0.0797 €
1000 pcs.
0.0714 €
2500 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bipolar transistor, SMBT2222AE6327, Infineon Technologies
Features
- Low current gain
- Low collector-emitter saturation voltage
- Pb-free and RoHs-compliant
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 75 V | |
max.voltage between collector and emitter Vceo | 40 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 600 mA | |
Saturation voltage | 300 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.33 W | |
Collector current | 600 mA | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |