IR2101STRPBF | Infineon Technologies
High speed power MOSFET and IGBT driver, SOIC-8, Infineon Technologies IR2101STRPBF
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: On Request **
Gate driver ICs, IR2101STRPBF, Infineon Technologies
The IR2101STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Outputs in phase with inputs
- Matched propagation delay for both channels
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Halbbrücke | |
Output voltage DC | 10-20 V | |
Input voltage | 3 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |