IR2108STRPBF | Infineon Technologies

High speed power MOSFET and IGBT driver, SOIC-8, Infineon Technologies IR2108STRPBF

Order No.: 31S3010
EAN: 4099879102362
MPN:
IR2108STRPBF
SP001547602
IR2108STRPBF Infineon Technologies Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available in 5 Days: 1,245 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8806 €
25 pcs.
0.8568 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Gate driver ICs, IR2108STRPBF, Infineon Technologies

The IR2108STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • Logic and power ground offset
  • Matched propagation delay for both channels
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version half-bridge
Output voltage DC 10-20 V
Input voltage 2.9 V
Logistics
Property Value
Country of origin TH
Original Packaging Reel with 2,500 pieces
MSL MSL 2
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes