IR2130SPBF | Infineon Technologies
3-phase bridge driver, SOIC-28, Infineon Technologies IR2130SPBF
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Available in 5 Days: 505 pcs.
Leadtime: 30 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
5 pcs.
5.9262 €
10 pcs.
5.6049 €
25 pcs.
5.2836 €
50 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2130SPBF, Infineon Technologies
The IR2130SPBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Outputs out of phase with inputs
- Matched propagation delay for both channels
Technical specifications
Anzahl der Kanäle | 6 | |
Ausführung | Halbbrücke | |
Ausgangsspannungsbereich | 10-20 V | |
Eingangsspannung | 2.2 V | |
Gehäuse | SOIC-28 | |
Montage | SMD |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85423390 |
MSL | MSL 3 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |