IR2132SPBF | Infineon Technologies

3-phase bridge driver, SOIC-28, Infineon Technologies IR2132SPBF

Order No.: 31S3037
EAN: 4099879102508
MPN:
IR2132SPBF
SP001544532
Series: IR2132
Infineon Technologies
IR2132SPBF Infineon Technologies Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Available in 5 Days: 335 pcs.
Leadtime: 30 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
5 pcs.
6.2594 €
10 pcs.
5.9024 €
25 pcs.
5.5692 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gate driver ICs, IR2132SPBF, Infineon Technologies

The IR2132SPBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • Outputs out of phase with inputs
  • Matched propagation delay for both channels
Technical specifications
Anzahl der Kanäle 6
Ausführung Halbbrücke
Ausgangsspannungsbereich 10-20 V
Eingangsspannung 2.2 V
Gehäuse SOIC-28
Montage SMD
Logistics
Zolltarifnummer 85423390
MSL MSL 3
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes