IR2153STRPBF | Infineon Technologies
Self-oscillating half-bridge driver, SOIC-8, Infineon Technologies IR2153STRPBF
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Gate driver ICs, IR2153STRPBF, Infineon Technologies
The IR2153STRPBF is a gate driver Ics that incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer.
Features
- Integrated 600 V half-bridge gate driver
- True micropower start up
- Lower power level-shifting circuit
- ESD protection on all leads
Technical specifications
Number of channels | 2 | |
Version | Halbbrücke | |
Output voltage DC | 10-15,6 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |