IR2184SPBF | Infineon Technologies
High speed power MOSFET and IGBT driver, SOIC-8, Infineon Technologies IR2184SPBF
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 3,890 pcs.
Leadtime: 20 Weeks **
Gate driver ICs, IR2184SPBF, Infineon Technologies
The IR2184SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Logic and power ground offset
- Matched propagation delay for both channels
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Halbbrücke | |
Output voltage DC | 10-20 V | |
Input voltage | 2.7 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Stange mit 95 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |