BSP452HUMA1 | Infineon Technologies
HS Switch 40V BSP452
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
High side switch, BSP452HUMA1, Infineon Technologies
The BSP452HUMA1 is a vertical power FET with charge pump and has ground referenced CMOS compatible input, monolithically integrated in Smart SIPMOS technology. Fully protected by embedded protection functions.
Features
- High-side switch
- Short-circuit protection
- Overtemperature protection with hysteresis
- Overvoltage protection
- ESD protected
- Clamp of negative output voltage with inductive loads
Applications
- Compatible power switch for 12 V DC grounded loads
- All types of resistive, inductive and capacitive loads
- Replaces electromechanical relays and discrete circuits
Technical specifications
Number of channels | 1 | |
Version | N-Kanal | |
drain-source on resistance RDS (on) @ Tj = 25°C max | 200 mΩ | |
Enclosure | SOT-223 | |
max. Voltage | 34 V | |
Max. current | 0.7 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |