BSP772T | Infineon Technologies
High side switch, N-Channel, SMD, PG-DSO-8, BSP772T
Order No.: 54S1079
EAN: 4099891587499
MPN:
BSP772T
SP000355395
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
High side switch, BSP772T, INFINEON
N channel vertical power FET with charge pump, ground referenced CMOS compatible input, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Fast demagnetization of inductive loads
Applications
- All types of resistive, inductive and capacitive loads
- µC compatible power switch for 12 V, 24 V DC applications
- Replaces electromechanical relays and discrete circuits
Technical specifications
Version | N-Kanal | |
Enclosure | PG-DSO-8 | |
max. Voltage | 34 V | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |