BTS409L1E3062ABUMA1 | Infineon Technologies
INFINEON SMD MOSFET NFET 34V 1,8A 200mΩ 150°C TO-220 BTS409L1E-3062A
Unit Price (€ / pc.)
3.7723 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
High side switch, BTS409L1E3062ABUMA1, Infineon Technologies
The BTS409L1E3062ABUMA1 is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Overvoltage protection (including load dump)
- Reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- ESD protected
Applications
- Compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads
- All types of resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) @ Tj = 25°C max | 400 mΩ | |
Enclosure | TO-263 | |
max. Voltage | 34 V | |
Max. current | 1.8 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |