BTS4141N | Infineon Technologies

Smart High Side Power Switch BTS4141N

Order No.: 18S7244
EAN: 4099879035493
MPN:
BTS4141N
SP000302609
Series: BTS
BTS4141N Infineon Technologies High Side Switches
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 501 pcs.
Leadtime: 99 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
25 pcs.
2.7608 €
100 pcs.
2.5466 €
250 pcs.
2.4157 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

High side switch, BTS4141N, Infineon Technologies

The BTS4141N is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.

Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overvoltage protection (including load dump)
  • Reverse battery protection with external resistor
  • Undervoltage shutdown with auto-restart and hysteresis
  • ESD protected

Applications

  • Compatible power switch for 12 V and 24 V DC grounded loads
  • All types of resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Number of channels 1
Version N-Kanal
drain-source on resistance RDS (on) @ Tj = 25°C max 200 mΩ
Enclosure SOT-223
max. Voltage 45 V
Max. current 0.7 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85412900
MSL MSL 3
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes