BTS4142N | Infineon Technologies
Transistor BTS4142N
This item is no longer available.
As an alternative, we recommend the following item:

High side switch, BTS4142N, Infineon Technologies
The BTS4142N is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Overvoltage protection (including load dump)
- Reverse battery protection with external resistor
- Undervoltage shutdown with auto-restart and hysteresis
- ESD protected
Applications
- Compatible power switch for 12 V and 24 V DC grounded loads
- All types of resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Number of channels | 1 | |
Version | N-Kanal | |
drain-source on resistance RDS (on) @ Tj = 25°C max | 200 mΩ | |
Enclosure | SOT-223 | |
max. Voltage | 45 V | |
Max. current | 1.4 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |