BTS452RATMA1 | Infineon Technologies

INFINEON SMD MOSFET NFET 52V 1,8A 270mΩ 150°C TO-252 BTS452R ND

Order No.: 18S7210
EAN: 4099879035486
MPN:
BTS452RATMA1
Series: BTS
BTS452RATMA1 Infineon Technologies High Side Switches Image 1
BTS452RATMA1 Infineon Technologies High Side Switches Image 2
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

High side switch, BTS452RATMA1, Infineon Technologies

The BTS452RATMA1 is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.

Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overvoltage protection (including load dump)
  • Reverse battery protection with external resistor
  • ESD protected

Applications

  • Compatible power switch for 12 V and 24 V DC grounded loads
  • All types of resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Number of channels 1
Version N-Kanal
drain-source on resistance RDS (on) @ Tj = 25°C max 150 mΩ
Enclosure TO-252
max. Voltage 52 V
Max. current 2.2 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin AT
Customs tariff number 85412900
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes