BTS612N1E3128ABUMA1 | Infineon Technologies

High Side Power Switch, BTS612N1E3128ABUMA1

Order No.: 88S7860
EAN: 4099879035646
MPN:
BTS612N1E3128ABUMA1
SP001104824
BTS612N1E3128ABUMA1 Infineon Technologies High Side Switches
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,510.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.5109 €

High side switch, BTS612N1E3128ABUMA1, Infineon Technologies

The BTS612N1E3128ABUMA1 is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.

Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overvoltage protection (including load dump)
  • Reverse battery protection with external resistor
  • ESD protected

Applications

  • Compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads
  • All types of resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Number of channels 2
Version N-Kanal
drain-source on resistance RDS (on) @ Tj = 25°C max 200 mΩ
Enclosure TO-263
max. Voltage 34 V
Max. current 1.7 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes