ITS4140NHUMA1 | Infineon Technologies
Smart High-Side Power Switch ITS4140N
Unit Price (€ / pc.)
2.0111 € *
Available: 84 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.4399 €
100 pcs.
1.2257 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
High side switch, ITS4140NHUMA1, Infineon Technologies
The ITS4140NHUMA1 is a vertical power MOSFET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Overvoltage protection (including load dump)
- Reverse battery protection
- ESD protected
Applications
- All types of resistive, inductive and capacitive loads in industrial applications
- Current controlled power switch for 12 V, 24 V and 42 V DC industrial applications
- Driver for electromagnetic relays
- Signal amplifier
Technical specifications
Number of channels | 1 | |
Version | N-Kanal | |
drain-source on resistance RDS (on) @ Tj = 25°C max | 1500 mΩ | |
Enclosure | SOT-223 | |
max. Voltage | 60 V | |
Max. current | 0.9 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |