ITS711L1 | Infineon Technologies

PROFET HS Switch 5.0…34V DSO-20-31 ITS711L1

Order No.: 24S3644
EAN: 4099879035554
MPN:
ITS711L1
Series: ITS
ITS711L1 Infineon Technologies High Side Switches
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 275 pcs.
Available in 5 Days: 8,540 pcs.
Leadtime: 26 Weeks **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

High side switch, ITS711L1, Infineon Technologies

The ITS711L1 is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.

Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overvoltage protection (including load dump)
  • Reverse battery protection
  • ESD protected

Applications

  • Compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications
  • All types of resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Number of channels 4
Version N-Kanal
drain-source on resistance RDS (on) @ Tj = 25°C max 200 mΩ
Enclosure SOIC-8
max. Voltage 34 V
Max. current 1.9 A
max. operating temperature 85 °C
min. operating temperature -30 °C
Assembly SMD
Logistics
Country of origin AT
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes