ITS724GFUMA1 | Infineon Technologies
MOSFET NFET ITS724G
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: On Request **
High side switch, ITS724GFUMA1, Infineon Technologies
The ITS724GFUMA1 is a vertical power MOSFET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.
Features
- Overload protection
- Current limitation
- Short circuit protection
- Overvoltage protection (including load dump)
- Reverse battery protection with external resistor
- ESD protected
Applications
- Compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications
- All types of resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
- Most suitable for loads with high inrush currents
Technical specifications
Number of channels | 4 | |
Version | N-Kanal | |
drain-source on resistance RDS (on) @ Tj = 25°C max | 90 mΩ | |
Enclosure | SOIC-8 | |
max. Voltage | 40 V | |
Max. current | 15 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85412900 |
MSL | MSL 3 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |