IGB20N60H3 | Infineon Technologies
IGBT, 600 V, 20 A, TO263-3, Infineon Technologies IGB20N60H3
Order No.: 54S1098
MPN:
IGB20N60H3
SP000852232
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
5 pcs.
2.8203 €
10 pcs.
2.0111 €
25 pcs.
1.7255 €
50 pcs.
1.4994 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
IGBT, IGB20N60H3, INFINEON
High speed 600 V, 20 A TRENCHSTOP technology provides the best compromise between switching and conduction losses. The key feature of this product is a MOSFET-like turn-off switching behavior, leading to low turn off losses.
Features
- High current density
- Low gate resistor selection possible (down to 5 Ω) whilst maintaining excellent switching behaviour
- Packaged with and without freewheeling diode for increased design freedom
- Very good EMI behavior
- Can be used with a small gate resistor for reduced delay time and voltage overshoot
Applications
- Industrial heating and welding
- Solutions for photovoltaic energy systems
- Uninterruptible Power Supply (UPS)
Technical specifications
Version | Hochgeschwindigkeits-IGBT | |
Enclosure | TO263-3 | |
max. Voltage | 600 V | |
Max. current | 20 A | |
max. operating temperature | 175 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |