IGW40T120FKSA1 | Infineon Technologies
IGBT, 1200 V, 40 A, TO-247, Infineon Technologies IGW40T120FKSA1
Unit Price (€ / pc.)
7.6636 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
30 pcs.
6.7473 €
120 pcs.
6.3784 €
270 pcs.
6.1523 €
1020 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
IGBTs, IGW40T120, Infineon Technologies
The IGW40T120 is a transistor that provides significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept.
Features
- Low switching losses
- Low EMI emissions
- Low gate charge
- High ruggedness, temperature stable behavior
Applications
- Motor control and drives
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
Technical specifications
Version | einfach | |
Enclosure | TO-247 | |
max. Voltage | 1200 V | |
Max. current | 40 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Saturation voltage | 2.3 V | |
Switching loss b. switch off Eoff typ. | 5.4 J | |
Switching loss at switch-on Eon typ. | 5 J | |
Power dissipation | 270 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |