BCR401RE6327HTSA1 | Infineon Technologies

LED-Driver, BCR401RE6327HTSA1, SOT-143-4

Order No.: 88S6830
EAN: 4099879105059
MPN:
BCR401RE6327HTSA1
SP000013678
BCR401RE6327HTSA1 Infineon Technologies LED Driver ICs
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2261 €

LED Driver ICs, BCR401RE6327HTSA1, Infineon Technologies

The BCR401RE6327HTSA1 is a cost efficient LED driver to drive low power LED’s.

Features

  • No EMI
  • High current accuracy at supply voltage variation
  • Easy paralleling of drivers to increase current
  • Output current adjustable up to 60 mA with external resistor

Applications

  • Aircraft, train, ship illumination
  • Channel letters for advertising, LED strips for decorative lighting
  • Retrofits for general lighting, white goods like refrigerator lighting
  • Medical lighting
Technical specifications
Output current 60 mA
Input voltage 18 V
Enclosure SOT-143-4
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes