BCR402UE6327HTSA1 | Infineon Technologies
LED Driver, BCR402UE6327HTSA1, SOT-26-6
Order No.: 88S6832
EAN: 4099879105073
MPN:
BCR402UE6327HTSA1
SP000013482
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: On Request **
LED driver, BCR402UE6327HTSA1, INFINEON
The BCR402UE6327HTSA1 is a cost efficient LED driver to drive low power LEDs.
Features
- Easy paralleling of drivers to increase current
- High current accuracy
- RoHS compliant
- Low voltage
Applications
- Aircraft, train, ship illumination
- LED strips for decorative lighting
- Retrofits for general lighting
- Medical lighting
Technical specifications
Output current | 65 mA | |
Input voltage | 40 V | |
Enclosure | SOT-26-6 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |