TLF80511EJV50XUMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 400 mA, positive, SOIC-8, TLF80511EJV50XUMA1
Order No.: 89S2019
EAN: 4099879101594
MPN:
TLF80511EJV50XUMA1
SP001136780
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Linear regulator IC (LDOs), TLF80511EJV50XUMA1, Infineon Technologies
The TLF80511EJV50XUMA1 is a linear low dropout voltage regulator for load currents up to 400 mA and it is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. The device is designed for the harsh environment of automotive applications. Therefore standard features like output current limitation and overtemperature shutdown are implemented and protect the device against failures like output short circuit to GND, over-current and over-temperatures.
Features
- Input voltage up to 40 V
- Ultra low current consumption
- Over temperature shutdown
- Small output capacitor 1 µF
- Wide temperature range
Applications
- General automotive applications
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-8 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 3,3-40 V | |
Output voltage DC | 5 VDC | |
Output current | 400 mA | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
Original Packaging | Rolle mit 2.500 Stück |