TLS203B0EJV50XUMA1 | Infineon Technologies

Voltage regulator, 5 VDC, 300 mA, positive, SOIC-8, TLS203B0EJV50XUMA1

Order No.: 89S2039
EAN: 4099879101617
MPN:
TLS203B0EJV50XUMA1
SP001209406
TLS203B0EJV50XUMA1 Infineon Technologies Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,558.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.0234 €

Linear regulator IC (LDOs), TLS203B0EJV50XUMA1, Infineon Technologies

The TLS203B0EJV50XUMA1 is a micropower low drop out voltage regulator also this device is capable of supplying an output current of 300 mA with a dropout voltage of 290 mV. Designed for use in battery powered systems, the low quiescent current of 30 µA makes it an ideal choice.

Features

  • Low noise
  • Low quiescent current
  • Fixed output voltage
  • Reverse polarity protection
  • Overcurrent and overtemperature protected

Applications

  • Infotainment
  • Memory, CPU, FPGA core supply
  • High current post regulator
  • Driver assistance systems
  • Display supply
Technical specifications
Assembly SMD
Enclosure SOIC-8
Version fest
Number of Regulators 1
Input voltage AC 5,5-20 V
Output voltage DC 5 VDC
Output current 300 mA
Polarity positiv
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Customs tariff number 85423990
Original Packaging Rolle mit 2.500 Stück