TLS710B0EJV50XUMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 100 mA, positive, SOIC-8, TLS710B0EJV50XUMA1
Order No.: 89S2052
EAN: 4099879101686
MPN:
TLS710B0EJV50XUMA1
SP001208582
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Linear regulator IC (LDOs), TLS710B0EJV50XUMA1, Infineon Technologies
The TLS710B0EJV50XUMA1 is a low dropout linear voltage regulator for load current up to 100 mA and it is the ideal solution for systems requiring very low operating current, such as those permanently connected to the battery. The device is designed for the harsh environment of automotive applications. Therefore standard features like output current limitation and overtemperature shutdown are implemented and protect the device against failures like output short circuit to GND, over-current and over-temperature.
Features
- Wide input voltage functional range up to 40 V
- Low current consumption
- Very low dropout voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Automotive general ECU’s
- 2-Wheeler ECU’s
- Body modules, gateway's
- Infotainment
- Dashboard
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-8 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 4-40 V | |
Output voltage DC | 5 VDC | |
Output current | 100 mA | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Rolle mit 2.500 Stück |