TLS810D1LDV33XUMA1 | Infineon Technologies

Voltage regulator, 3.3 VDC, 100 mA, positive, TSON-10, TLS810D1LDV33XUMA1

Order No.: 89S2061
EAN: 4099879101778
MPN:
TLS810D1LDV33XUMA1
SP001594846
TLS810D1LDV33XUMA1 Infineon Technologies Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.8806 €

Linear regulator IC (LDOs), TLS810D1LDV33XUMA1, Infineon Technologies

The TLS810D1LDV33XUMA1 is a linear voltage regulator featuring wide input voltage range, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over temperatures.

Features

  • Wide input voltage functional range up to 42 V
  • Ultra low quiescent current
  • Very low dropout voltage
  • Wide temperature range
  • Over temperature shutdown

Applications

  • Applications with direct battery connection
  • Automotive general ECU’s
  • RKE, immobilizer, gateway
  • Infotainment
  • Dashboard
Technical specifications
Number of Regulators 1
Version fest
Output voltage DC 3,3 VDC
Output current 100 mA
Input voltage AC 2,75-42 V
Enclosure TSON-10
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positiv
Logistics
Customs tariff number 85423990
Original Packaging Rolle mit 5.000 Stück