TLS820F0ELV50XUMA1 | Infineon Technologies

Voltage regulator, 5 VDC, 200 mA, positive, SSOP-14, TLS820F0ELV50XUMA1

Order No.: 89S2065
EAN: 4099879101815
MPN:
TLS820F0ELV50XUMA1
SP000898048
TLS820F0ELV50XUMA1 Infineon Technologies Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3,451.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.3804 €

Linear regulator IC (LDOs), TLS820F0ELV50XUMA1, Infineon Technologies

The TLS820F0ELV50XUMA1 is a high performance very low dropout linear voltage regulator that is perfectly suitable for automotive or any other supply systems connected to the battery permanently. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.

Features

  • Wide input voltage functional range up to 40 V
  • Very low dropout voltage
  • Fixed output voltage
  • Wide temperature range
  • Over temperature shutdown

Applications

  • Automotive general ECU’s
  • Secondary supply in ECU
  • Dashboard
  • Fuel pump
  • Cluster
Technical specifications
Assembly SMD
Enclosure SSOP-14
Version fest
Number of Regulators 1
Input voltage AC 3-40 V
Output voltage DC 5 VDC
Output current 200 mA
Polarity positiv
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Customs tariff number 85423990
Original Packaging Rolle mit 2.500 Stück