TLS850D0TAV50ATMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 500 mA, positive, TO-263, TLS850D0TAV50ATMA1
Order No.: 89S2068
EAN: 4099879101846
MPN:
TLS850D0TAV50ATMA1
SP001380600
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Linear regulator IC (LDOs), TLS850D0TAV50ATMA1, Infineon Technologies
The TLS850D0TAV50ATMA1 is a high performance very low dropout linear voltage regulator that is perfectly suitable for automotive or any other supply systems connected to the battery permanently. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.
Features
- Wide input voltage functional range up to 40 V
- Very low dropout voltage
- Fixed output voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Automotive general ECU’s
- Powertrain and EPS applications
- Dashboard and cluster supplies
- Controller supply for safety applications
- Supply controller for safety applications
Technical specifications
Assembly | SMD | |
Enclosure | TO-263 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 3-40 V | |
Output voltage DC | 5 VDC | |
Output current | 500 mA | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Rolle mit 1.000 Stück |