XC164CM16F40FBAFXQMA1 | Infineon Technologies
C166SV2 microcontroller, 16 bit, 40 MHz, LQFP-64, XC164CM16F40FBAFXQMA1
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13,423.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
13.9825 €
Microcontroller, XC164CM16F40FBAFXQMA1, INFINEON
The XC164CM16F40FBAFXQMA1 is a high-performance member of the single-chip CMOS microcontrollers.
Features
- High Performance 16 bit CPU with 5 Stage Pipeline
- 16 Mbytes Total Linear Address Space for Code and Data
- Two High-Speed-Synchronous Serial Channels
- On-Chip Bootstrap Loader
Technical specifications
Number of I/Os | 47 | |
Number of pins | 64 | |
Version | Flash | |
Enclosure | LQFP-64 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C166SV2 | |
Data RAM Size | 8 KB | |
Voltage | 2,35-2,7 V | |
Memory size | 128 KB | |
Clock frequency | 40 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Tray mit 960 Stück |