XC2321D20F66VAAKXUMA1 | Infineon Technologies
C166SV2 microcontroller, 16/32 bit, 66 MHz, VFQFN-48, XC2321D20F66VAAKXUMA1
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, XC2321D20F66VAAKXUMA1, INFINEON
The XC2321D20F66VAAKXUMA1 is a 16/32-bit single-chip microcontroller with 32-bit performance. On-chip memory modules include program Flash, program RAM, and data RAM.
Features
- High Performance CPU with 5 stage pipeline and MPU
- Interrupt system with 16 priority levels providing 64 interrupt nodes
- Memory content protection through Error Correction Code (ECC) for Flash memory and through parity for RAMs
- On-chip debug support via Device Access Port (DAP), Single-Pin DAP (SPD) or JTAG interface
Technical specifications
Number of I/Os | 33 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | VFQFN-48 | |
Core Size | 16/32 bit | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C166SV2 | |
Data RAM Size | 12 KB | |
Voltage | 3-5,5 V | |
Memory size | 160 KB | |
Clock frequency | 66 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |