XC886C6FFA5VACKXUMA1 | Infineon Technologies
XC800 microcontroller, 8 bit, 24 MHz, TQFP-48, XC886C6FFA5VACKXUMA1
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, XC886C6FFA5VACKXUMA1, Infineon Technologies
The XC886C6FFA5VACKXUMA1 is a high performance 8-bit single-chip microcontroller that has fast access to ROM or RAM memories without a wait state.
Features
- On-chip memory
- Power-on reset
- Capture/compare unit for PWM signal generation
- Two full-duplex serial interfaces
- Four 16-bit timers
Technical specifications
Number of I/Os | 34 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | TQFP-48 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | XC800 | |
Data RAM Size | 1,75 KB | |
Voltage | 4,5-5,5 V | |
Memory size | 24 KB | |
Clock frequency | 24 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Rolle mit 1.800 Stück |