XE161FL20F66VAAKXUMA1 | Infineon Technologies

C166SV2 microcontroller, 16 bit, 66 MHz, VFQFN-48, XE161FL20F66VAAKXUMA1

Order No.: 89S2173
EAN: 4099879144447
MPN:
XE161FL20F66VAAKXUMA1
SP000859288
Series: XE161FL
XE161FL20F66VAAKXUMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,900.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.76 €

Microcontroller, XE161FL20F66VAAKXUMA1, INFINEON

The XE161FL20F66VAAKXUMA1 16 Bit Single-Chip Real Time Signal Controller is a full-feature singlechip CMOS microcontroller. This device extends the functionality and performance in terms of instructions (MAC unit), peripherals, and speed.

Features

  • High Performance 16 bit CPU with 5-Stage Pipeline
  • On-chip bootstrap loaders
  • Single power supply from 3.0 V to 5.5 V
  • Two capture/compare units for flexible PWM signal generation (CCU6x)
Technical specifications
Number of I/Os 33
Number of pins 48
Version Flash
Enclosure VFQFN-48
Core Size 16 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C166SV2
Data RAM Size 12 KB
Voltage 3-5,5 V
Memory size 160 KB
Clock frequency 66 MHz
Logistics
Customs tariff number 85423190
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes