XE164H72F66LACFXQMA1 | Infineon Technologies
C166SV2 microcontroller, 16 bit, 66 MHz, LQFP-100, XE164H72F66LACFXQMA1
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
5 pcs.
14.5775 €
10 pcs.
13.9706 €
25 pcs.
13.6731 €
50 pcs.
13.4708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microcontroller, XE164H72F66LACFXQMA1, INFINEON
The XE164H72F66LACFXQMA1 is a real time signal controller is a single-chip from CMOS microcontrollers.
Features
- High-performance CPU with five-stage pipeline
- On-chip bootstrap loaders
- Single power supply from 3.0 V to 5.5 V
- 16 Mbytes total linear address space for code and data
Technical specifications
Number of I/Os | 75 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C166SV2 | |
Data RAM Size | 50 KB | |
Voltage | 3-5,5 V | |
Memory size | 576 KB | |
Clock frequency | 66 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Tray mit 540 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |