XE167H96F66LACFXUMA1 | Infineon Technologies

C166SV2 microcontroller, 16 bit, 66 MHz, LQFP-144, XE167H96F66LACFXUMA1

Order No.: 89S2180
EAN: 4099879144485
MPN:
XE167H96F66LACFXUMA1
SP000363806
Series: XE167
XE167H96F66LACFXUMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12,923.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
12.9234 €

Microcontroller, XE167H96F66LACFXUMA1, INFINEON

The XE167H96F66LACFXUMA1 16 Bit Single-Chip Real Time Signal Controller is a singlechip CMOS microcontroller.

Features

  • High-performance CPU with five-stage pipeline and MPU
  • On-chip bootstrap loaders
  • Single power supply from 3.0 V to 5.5 V
  • Up to 12 Mbytes external address space for code and data
Technical specifications
Number of I/Os 118
Number of pins 144
Version Flash
Enclosure LQFP-144
Core Size 16 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C166SV2
Data RAM Size 82 KB
Voltage 3-5,5 V
Memory size 768 KB
Clock frequency 66 MHz
Logistics
Customs tariff number 85423190
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes